EBC65DCKN-S288

Heilind Number:SULEBC65DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCKN-S288

Detailed Description

Introducing the EBC65DCKN-S288, a high-performance board-to-board PCB connector designed for critical applications. With two rows and 130 positions, this connector ensures reliable connectivity in complex circuit setups. Crafted with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity. The gold-plated Phosphor Bronze contacts guarantee optimal signal transmission, while the 700VAC voltage rating makes it suitable for high-power systems. Featuring a loop bellow contact type and straddle orientation, it facilitates secure connections. With a termination method of Card Extender and termination plating of Matte Tin, it ensures easy installation and longevity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Measuring .61 inches in height and 9.4mm in width, it fits compactly on PCBs. Trust the EBC65DCKN-S288 for seamless and robust board-to-board connections in your projects.