EBC65DCKN

Heilind Number:SULEBC65DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCKN

Detailed Description

Introducing the EBC65DCKN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 130 gold-plated contacts, ensuring seamless data and power transmission. The phosphor bronze contact material and matte tin termination plating guarantee durability and stability in various operating conditions, from -65 to 125°C. Its loop bellow contact type and straight orientation offer easy and secure mating, perfect for female connectors. With a voltage rating of 700VAC and an amperage of 3A, the EBC65DCKN is ideal for demanding applications in industries such as aerospace, defense, and telecommunications. Upgrade your PCB assembly with the EBC65DCKN for unparalleled performance and reliability.