EBC65DCKS-S288

Heilind Number:SULEBC65DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCKS-S288

Detailed Description

The EBC65DCKS-S288 is a high-quality board-to-board PCB connector designed for optimal performance in demanding electronic applications. With a compact and durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable connectivity. Its 2.54mm pitch and side hole mount type make it versatile for various circuit board setups. The female gender, loop bellow contact type, and gold plating on phosphor bronze contacts guarantee efficient signal transmission at a maximum voltage of 700 VAC and 3A amperage. With 130 positions spread across 2 rows, it offers ample connectivity options. The connector's straddle orientation and card extender termination method provide secure and stable attachment. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances durability and resistance to corrosion. Measuring at .61 inches in height and 9.4mm in width, it's compact yet robust. Whether used in aerospace, defense, or industrial applications, the EBC65DCKS-S288 ensures dependable performance, meeting the highest standards for board-to-board connectivity.