EBC65DCKS

Heilind Number:SULEBC65DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCKS

Detailed Description

SKU EBC65DCKS features a robust Board To Board PCB Connector designed for high-performance applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Its female gender, side hole mount type, and through-hole termination method offer secure connectivity. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. With a pitch of 2.54 mm and 130 positions across two rows, it facilitates efficient signal transmission. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its loop bellow contact type and straight orientation further enhance its functionality. The connector, with a tail length of 4.83 mm and a compact height and width of 15.49 mm and 9.4 mm respectively, offers ease of installation in PCBs. With matte tin termination plating and compliant with RoHS standards, it ensures environmental sustainability. This high-reliability connector, part of our diverse range of connectors, is ideal for demanding industrial and electronic applications.