EBC65DCKT-S288

Heilind Number:SULEBC65DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCKT-S288

Detailed Description

Introducing the EBC65DCKT-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding applications. Featuring PBT and phosphor bronze construction, this female connector offers durability and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power delivery. The connector boasts two rows of contacts with a pitch of 2.54mm, ideal for high-density layouts. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its unique loop bellow contact type and straddle orientation provide secure and stable connections. With 130 positions and a tail length of 4.45mm, it offers ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The EBC65DCKT-S288 is the perfect choice for mission-critical systems that require superior performance and reliability.