EBC65DCKT

Heilind Number:SULEBC65DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCKT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCKT

Detailed Description

Introducing the SKU EBC65DCKT, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a female gender with two rows of contacts, this connector ensures secure and efficient connectivity. With a threaded mount type and thru-hole termination method, installation is simplified. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The loop bellow contact type and straight orientation further enhance its functionality. Offering 130 positions and a tail length of 4.83mm, it accommodates multiple connections with ease. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures durability. This connector, part of the hi-rel EBC series, is ideal for aerospace, defense, and industrial applications where performance is paramount. Upgrade your connectivity solutions with the EBC65DCKT.