EBC65DCMD-S288

Heilind Number:SULEBC65DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCMD-S288

Detailed Description

Introducing the EBC65DCMD-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. This female connector features two rows, with a clearance hole mount type for easy installation. Its termination method, utilizing a card extender, ensures secure and reliable connectivity. Constructed with PBT and phosphor bronze materials and gold-plated contacts, it guarantees durability and low contact resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The connector's hairpin contact type and straddle orientation further enhance its performance. With 130 positions and a tail length of 13.84mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial environments. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, allows for efficient PCB layout. Terminated with matte tin plating, it ensures corrosion resistance. Classified under the hi-rel category, the EBC65DCMDS288 connector meets stringent reliability standards. Upgrade your PCB connections with this premium connector, delivering superior performance and durability.