EBC65DCMD

Heilind Number:SULEBC65DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCMD

Detailed Description

Introducing the EBC65DCMD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a sturdy construction with PBT and phosphor bronze materials, this connector ensures reliable power transmission. With a 3A amperage rating and 700VAC voltage capacity, it is ideal for demanding applications. The female connector, with two rows and 130 positions, guarantees efficient signal transfer. Its clearance hole mount type and wire wrap termination method offer easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type ensures secure connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating, it meets industry standards for durability. Whether in aerospace, telecommunications, or industrial electronics, the EBC65DCMD is a reliable solution for your connectivity needs.