EBC65DCMH-S288

Heilind Number:SULEBC65DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCMH-S288

Detailed Description

PBT & Phosphor Bronze; .00, 3A, Female, 2 Rows, Clearance Hole Mount, Card Extender Termination, Gold-Plated Hairpin Contacts, 2.54mm Pitch, 700VAC, Straddle Orientation, 130 Positions, 13.84mm Tail Length, -65 - 125°C Operating Temperature, .61" Height, 9.4mm Width, Matte Tin Termination Plating. This EBC65DCMHS288 connector, part of the Board To Board PCB Connectors category, boasts high reliability with its durable construction. Its phosphor bronze contact material with gold plating ensures optimal conductivity while meeting stringent performance standards. With a 2-row design and 130 positions, it facilitates complex board-to-board connections in various electronic applications. The clearance hole mount type and card extender termination method make installation hassle-free, while the 700VAC voltage rating guarantees safe operation. Suitable for harsh environments, it offers a wide operating temperature range. Measuring just .61" in height and 9.4mm in width, it's compact yet efficient, ideal for space-constrained PCB layouts. Trust in the EBC65DCMHS288 for seamless and reliable connectivity in your projects.