EBC65DCMH

Heilind Number:SULEBC65DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCMH

Detailed Description

Introducing the EBC65DCMH, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a dual-row configuration and 130 positions, it offers ample connectivity options. The termination method of wire wrap guarantees secure and efficient installation. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial settings. Its straight orientation and clearance hole mount type make it easy to integrate into PCB layouts. The matte tin termination plating enhances durability. Perfect for high-reliability applications, the EBC65DCMH is a crucial component for ensuring seamless electrical connections in mission-critical systems.