EBC65DCMI-S288

Heilind Number:SULEBC65DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCMI-S288

Detailed Description

Enhance your board-to-board connectivity with the EBC65DCMI-S288 Phosphor Bronze Card Edge Connector. With a pitch of 2.54mm, this female connector features two rows and accommodates 130 positions, ensuring efficient and reliable connections. The termination method of Card Extender guarantees secure attachment. Crafted with durable PBT and Phosphor Bronze materials, and plated with gold for optimal conductivity, this connector operates at a voltage of 700 VAC and an extensive temperature range of -65 to 125°C. Its hairpin contact type and straddle orientation further enhance performance in demanding applications. Measuring just 15.49mm in height and 9.4mm in width, with a tail length of 13.84mm, this connector offers a compact yet robust solution for your PCB connectivity needs. Perfect for high-reliability environments, it is a critical component for any electronic system.