EBC65DCMI

Heilind Number:SULEBC65DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCMI

Detailed Description

Introducing the EBC65DCMI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials and featuring a gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for a wide range of power and signal transmission needs. The two-row, 130-position layout offers ample connectivity options, while the hairpin contact type and wire wrap termination method guarantee secure and stable connections. Operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. With its threaded mount type and compact dimensions (15.49mm x 9.4mm x 15.49mm), it's easy to install and space-efficient. Trust the EBC65DCMI for your connectivity needs in aerospace, defense, and other high-reliability applications.