EBC65DCMN-S288

Heilind Number:SULEBC65DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCMN-S288

Detailed Description

Introducing the EBC65DCMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliability. With a pitch of 2.54mm, it offers precise and secure connections. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the termination method via card extender allows for easy installation. Operating at a voltage of 700VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its 130 positions and straddle orientation make it versatile for various PCB configurations. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environments. The matte tin termination plating enhances its longevity. Ideal for aerospace, defense, and industrial applications, the EBC65DCMNS288 is a reliable solution for your connectivity needs.