| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC65DCMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC65DCMN |
EBC65DCMN
| Heilind Number: | SULEBC65DCMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC65DCMN |
| ECAD Model: |
Specifications
Detailed Description
The SKU EBC65DCMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable conductivity. With a 3A current rating and 700VAC voltage rating, this connector is suitable for power and signal transmission. Its two rows and 130 positions offer ample connectivity options. The wire wrap termination method and straight orientation make installation easy. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Trust in the EBC65DCMN for secure and efficient board-to-board connections in your electronic designs.

