EBC65DCMS-S288

Heilind Number:SULEBC65DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCMS-S288

Detailed Description

Introducing the EBC65DCMS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features PBT and Phosphor Bronze construction with Gold-plated contacts, ensuring optimal signal transmission and durability. With a compact design and side hole mount type, it offers easy installation in tight spaces. The female connector, with two rows and 130 positions, is ideal for various applications. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees reliable performance. The Hairpin contact type and Matte Tin termination plating further enhance its functionality. Suitable for use in a wide temperature range from -65 to 125°C, this connector is a dependable choice for demanding environments. Trust in the EBC65DCMS-S288 for efficient and secure board-to-board connections in your electronic projects.