EBC65DCMT-S288

Heilind Number:SULEBC65DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCMT-S288

Detailed Description

The EBC65DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it delivers efficient power transmission. The connector's two rows of 130 hairpin contacts, terminated via card extender method, offer secure and stable connections. Its threaded mount type and straddle orientation provide easy installation and space-saving design. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. With a compact size of 9.4mm width and 15.49mm height, the EBC65DCMT-S288 is perfect for applications where space is limited. Terminated with matte tin plating, it ensures long-term durability and performance. Whether in aerospace, defense, or industrial settings, this connector, part of the EBC series, guarantees superior quality and reliability.