EBC65DCMT

Heilind Number:SULEBC65DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCMT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCMT

Detailed Description

The EBC65DCMT is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. The termination method using wire wrap ensures secure attachment, while the contact material made of phosphor bronze and gold plating guarantees excellent conductivity. With a straight orientation and hairpin contact type, it provides easy mating and disconnection. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Featuring a total of 130 positions and a tail length of 14.22mm (.56 in), it offers ample connectivity options. The termination plating of matte tin further enhances its durability. Classified under the category of hi-rel connectors, the EBC65DCMT is a reliable and efficient solution for your PCB interconnection needs.