EBC65DCSD-S288

Heilind Number:SULEBC65DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCSD-S288

Detailed Description

Introducing the EBC65DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and straddle orientation further enhance signal integrity. With 130 positions and a tail length of 3.68mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and card extender termination method facilitate easy installation. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Certified for quality and performance, the EBC65DCSD-S288 is the ideal choice for mission-critical systems.