EBC65DCSD

Heilind Number:SULEBC65DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCSD

Detailed Description

Introducing the EBC65DCSD, a durable and high-performance board-to-board PCB connector designed for demanding applications. Constructed with a robust blend of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it guarantees efficient power transmission. Featuring a female gender, hairpin contacts plated with gold, and a straight orientation, it offers precise and secure mating. The two-row design with 130 positions allows for versatile connectivity options. With a clearance hole mount type and through-hole termination method, installation is quick and easy. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in a wide range of industries. Its compact size, measuring just 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained applications. The matte tin termination plating ensures long-term durability. Whether for aerospace, military, or industrial applications, the EBC65DCSD is the perfect solution for your connectivity needs.