| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC65DCSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 130 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC65DCSH-S288 |
EBC65DCSH-S288
| Heilind Number: | SULEBC65DCSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC65DCSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Board-To-Board PCB Connector, featuring two rows and a 2.54mm pitch, is designed for high-performance applications. Termination via Card Extender method ensures secure connectivity. With contact material in Phosphor Bronze and Gold plating, it guarantees reliable signal transmission with a maximum amperage of 3A and voltage of 700VAC. The Hairpin contact type and straddle orientation make it versatile for various PCB setups. This connector offers 130 positions and operates in a wide temperature range from -65 to 125°C. With a connector height of 15.49mm and width of 9.4mm, it is suitable for compact designs. Matte Tin termination plating enhances durability. Ideal for demanding environments, it complies with hi-rel standards. Meet your connectivity needs with the EBC65DCSHS288.

