EBC65DCSH

Heilind Number:SULEBC65DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCSH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCSH

Detailed Description

Introducing the EBC65DCSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 700VAC, it meets the stringent power requirements of industrial systems. The gold-plated Hairpin contacts offer superior signal integrity, while the Thru Hole termination method guarantees secure attachment to the PCB. With 130 positions spread across two rows, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Trust the EBC65DCSH for seamless and durable board-to-board connections in your critical electronic systems.