EBC65DCSI-S288

Heilind Number:SULEBC65DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCSI-S288

Detailed Description

Introducing our high-performance Board-to-Board PCB Connector, EBC65DCSI-S288. This female connector boasts a robust construction, featuring PBT and Phosphor Bronze materials for durability and reliability. With a pitch of 2.54mm and straddle orientation, it offers seamless connectivity in electronic assemblies. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various power and signal applications. With 130 positions and two rows, it allows for efficient PCB connections. The termination method is through Card Extenders, and the termination plating is Matte Tin, meeting industry standards for quality. With a wide operating temperature range of -65 to 125°C, this connector is ideal for both standard and harsh environment applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Whether for industrial, aerospace, or telecommunications applications, this connector, part of our EBC65DCSIS288 series, guarantees high reliability and performance.