EBC65DCSN-S288

Heilind Number:SULEBC65DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCSN-S288

Detailed Description

The EBC65DCSN-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. With a compact connector width of 9.4mm and a low connector height of just 15.49mm, it offers seamless integration into circuit boards, making it ideal for space-constrained applications. The connector features two rows with a total of 130 positions, ensuring ample connectivity options. Its female gender and hairpin contact type, made of durable phosphor bronze with gold plating, guarantee excellent conductivity and long-term performance. With a 2.54mm pitch and card extender termination method, installation is a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C and rated for up to 700VAC, this connector is suitable for demanding environments. Its matte tin termination plating enhances durability. Perfect for high-reliability applications, the EBC65DCSN-S288 is the ultimate choice for seamless board-to-board connections.