EBC65DCSN

Heilind Number:SULEBC65DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCSN

Detailed Description

The EBC65DCSN is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable connectivity. With a 2.54mm pitch and 130 positions, it offers ample room for signal transmission. The female gender, straight orientation, and no mounting type make it easy to integrate into your PCB layout. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's Hairpin contact type and Matte Tin termination plating further enhance its durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-power requirements. Compact in size with dimensions of 9.4mm width and 15.49mm height, it saves valuable board space. Ideal for aerospace, defense, and industrial applications, the EBC65DCSN is a reliable solution for your connectivity needs.