EBC65DCSS-S288

Heilind Number:SULEBC65DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCSS-S288

Detailed Description

The PBT & Phosphor Bronze Female Connector, with SKU EBC65DCSS-S288, features a dual-row design with a side hole mount type, ideal for secure PCB connections. With an amperage rating of 3A and a high voltage tolerance of 700VAC, this connector ensures reliable power transmission. Its 130 gold-plated hairpin contacts on a 2.54mm pitch, along with a termination method of Card Extender, guarantee efficient signal transfer. Constructed with Phosphor Bronze contact material and matte tin plating, it offers durability and longevity, even in harsh operating environments ranging from -65 to 125°C. Measuring at a compact height of 15.49mm and a width of 9.4mm, this connector is suitable for various electronic applications. The EBC65DCSSS288 is a premium component in the Board To Board PCB Connectors category, meeting high-quality standards for your connectivity needs.