EBC65DCSS

Heilind Number:SULEBC65DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCSS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCSS

Detailed Description

Introducing the EBC65DCSS, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for a wide range of applications. The two-row, side-hole mount design with a pitch of 2.54mm allows for easy installation on PCBs. The 130-position connector, with Hairpin contact type and straight orientation, guarantees secure and stable connections. Operating seamlessly in a wide temperature range of -65 to 125°C, it is ideal for use in various environments. The matte tin termination plating further enhances its durability. Measuring at .61in in height and 9.4mm in width, the EBC65DCSS offers compact yet efficient connectivity solutions for your electronic devices. Whether for industrial, commercial, or consumer electronics, this connector is a reliable choice for your connectivity needs.