EBC65DCST-S288

Heilind Number:SULEBC65DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCST-S288

Detailed Description

The EBC65DCST-S288 connector features a robust construction with PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is designed for high-power applications. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, offer secure and efficient connections. The threaded mount type and Card Extender termination method make installation easy and secure. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. The Matte Tin termination plating ensures durability and longevity. Whether used in board-to-board or card edge connections, the EBC65DCSTS288 connector guarantees high performance and reliability.