EBC65DCST

Heilind Number:SULEBC65DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCST

Detailed Description

Experience seamless and reliable board-to-board connections with our PBT & Phosphor Bronze Straight Female Connector, featuring a durable construction of PBT and Phosphor Bronze materials. With a 3A amperage and 700VAC voltage rating, this connector ensures efficient power transmission. Its threaded mount type and through-hole termination method offer secure and stable installation. The gold-plated contact material guarantees optimal conductivity, while the hairpin contact type and two rows of 130 positions enable versatile connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it's perfect for space-constrained applications. Trust in the Matte Tin termination plating for long-lasting performance. Ideal for high-reliability applications, this EBC65DCST connector is a must-have for your PCB connectivity needs.