EBC65DCTD-S288

Heilind Number:SULEBC65DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCTD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCTD-S288

Detailed Description

EBC65DCTD-S288 features a robust construction with PBT and Phosphor Bronze materials, ensuring high durability and reliability. Designed for female connectors, this component offers a secure connection with two rows for efficient PCB integration. The Clearance Hole mount type and Card Extender termination method facilitate easy installation. Crafted with Phosphor Bronze contacts plated in Gold, it guarantees excellent conductivity. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, this connector is suitable for various applications. Its Hairpin contact type and Straddle orientation further enhance performance. Boasting 130 positions and a tail length of .155 inches (3.94 mm), it accommodates complex connectivity needs. Operating temperature range of -65 to 125 °C ensures functionality in harsh environments. Measuring .61 inches (15.49 mm) in height and 9.4 mm (.37 in) in width, it offers a compact yet powerful solution. The Matte Tin termination plating enhances longevity, making it ideal for hi-rel applications. In the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product, known by the acronym EBC65DCTDS288, stands out as a top choice for demanding projects.