EBC65DCTD

Heilind Number:SULEBC65DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCTD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCTD

Detailed Description

Introducing the EBC65DCTD, a high-performance 2-row female connector designed for board-to-board PCB applications. This connector features a robust construction with PBT and Phosphor Bronze materials, ensuring durability and reliable performance even in harsh environments. With a pitch of 2.54mm and a contact type of Hairpin, it offers precise and secure connections. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of electronic devices. With a straight orientation and a total of 130 positions, it offers versatile mounting options. The EBC65DCTD is RoHS compliant and operates efficiently in temperatures ranging from -65 to 125°C. Upgrade your PCB connections with this top-of-the-line connector.