EBC65DCTH-S288

Heilind Number:SULEBC65DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCTH-S288

Detailed Description

Introducing the EBC65DCTH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 130 positions, this connector offers reliable connectivity in compact spaces. Featuring a female gender and card extender termination method, it is ideal for use in electronic devices. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent signal transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation provide secure and stable connections. The connector's clearances hole mount type and matte tin termination plating further enhance its durability. Measuring 15.49mm in height and 9.4mm in width, it offers easy installation on PCBs. Trust the EBC65DCTH-S288 for reliable and efficient board-to-board connections in your electronic designs.