EBC65DCTH

Heilind Number:SULEBC65DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCTH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCTH

Detailed Description

Introducing the EBC65DCTH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. This female connector features two rows of contacts made from durable PBT and phosphor bronze, ensuring longevity and stability in operation. With a pitch of 2.54mm and 130 positions, it offers ample connectivity options for your PCB layout. The gold-plated hairpin contacts guarantee excellent signal transmission, while the clearance hole mount type and thru-hole termination method make installation a breeze. Rated for 700VAC and operating temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration on your PCB. Trust in the EBC65DCTH for seamless board-to-board connections in your electronic designs.