| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC65DCTI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULEBC65DCTI-S288 |
EBC65DCTI-S288
| Heilind Number: | SULEBC65DCTI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC65DCTI-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 Female connector with 2 rows, features a Threaded mount type and Card Extender termination method. Constructed with Phosphor Bronze contacts plated in Gold, it ensures reliable conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it offers high-performance in various applications. The Hairpin contact type and Straddle orientation, along with 130 positions, provide secure connectivity. Tail length of .155in and operating temperature range of -65 to 125°C make it suitable for harsh environments. Measuring .61in in height and 9.4mm in width, this Matte Tin plated connector falls under the category of Board To Board PCB Connectors and is ideal for demanding industrial use.

