EBC65DCTI

Heilind Number:SULEBC65DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCTI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCTI

Detailed Description

The EBC65DCTI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows for enhanced connectivity, this connector offers reliable signal transmission. Its female gender, straight orientation, and threaded mount type make it easy to install on PCBs. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. It has 130 positions and a tail length of 4.32mm (.17 in), providing ample connectivity options. The termination method is through-hole with matte tin plating, further enhancing its durability. Ideal for use in aerospace, defense, and other high-reliability applications, the EBC65DCTI meets the stringent quality standards required for mission-critical systems.