EBC65DCTN-S288

Heilind Number:SULEBC65DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCTN-S288

Detailed Description

Introducing the EBC65DCTN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it guarantees efficient power transmission. The two rows of hairpin contacts, totaling 130 positions, offer secure mating with optimal signal integrity. Its card extender termination method and straddle orientation make installation easy and versatile. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. The matte tin termination plating enhances solderability, while the compact design, with dimensions of 9.4mm (width) and 15.49mm (height), saves valuable board space. Trust in the EBC65DCTNS288 for exceptional performance in your connectivity needs.