EBC65DCTN

Heilind Number:SULEBC65DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCTN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCTN

Detailed Description

Featuring a robust construction, the EBC65DCTN is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Its female gender, two rows, and hairpin contact type offer secure and stable connectivity. The contact material is made of durable phosphor bronze with gold plating for excellent conductivity. Operating in temperatures ranging from -65 to 125°C, it guarantees functionality in harsh environments. This connector, with 130 positions and a pitch of 2.54mm, is ideal for complex circuitry setups. RoHS compliant and featuring matte tin termination plating, it meets environmental standards. The EBC65DCTN is the perfect choice for high-reliability applications in industries such as aerospace, telecommunications, and defense.