EBC65DCTS-S288

Heilind Number:SULEBC65DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCTS-S288

Detailed Description

The EBC65DCTS-S288 board-to-board PCB connector is a high-performance component designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700 VAC, it meets the requirements of power-intensive systems. The connector's dual-row design with 130 positions and a 2.54mm pitch allows for efficient signal transmission. Gold-plated Hairpin contacts and Matte Tin termination guarantee low contact resistance and enhanced durability. Suitable for use in aerospace, defense, and industrial electronics, the EBC65DCTSS288 connector operates flawlessly in a wide temperature range from -65 to 125°C. Its compact size, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the quality and performance of this connector for your critical connectivity needs.