EBC65DCTS

Heilind Number:SULEBC65DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCTS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCTS

Detailed Description

Introducing the EBC65DCTS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts, each crafted from durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power transmission. The straight orientation and side hole mount type make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With 130 positions and a tail length of 4.32mm, it offers ample connectivity options. The matte tin termination plating enhances durability, while the compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable space on the PCB. Perfect for aerospace, defense, and industrial applications, the EBC65DCTS guarantees high performance and longevity.