EBC65DCTT-S288

Heilind Number:SULEBC65DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCTT-S288

Detailed Description

Introducing the EBC65DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated hairpin contacts, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of electronic devices. The connector offers 130 positions across two rows, with a pitch of 2.54mm for easy installation. Its threaded mount type and card extender termination method provide secure connectivity. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in aerospace, defense, and industrial systems. The EBC65DCTT-S288 is compact, with a connector height of 15.49mm and width of 9.4mm, making it space-efficient on PCBs. With matte tin termination plating and a straddle orientation, it ensures efficient PCB assembly. Trust in this connector for high reliability and performance in your electronic designs.