EBC65DCTT

Heilind Number:SULEBC65DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCTT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCTT

Detailed Description

Introducing the EBC65DCTT, a high-performance board-to-board PCB connector designed for critical applications. Featuring a robust construction of PBT and phosphor bronze, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient operation even in demanding environments. The gold-plated phosphor bronze contacts offer superior conductivity and durability. Its threaded mount type and thru-hole termination method provide secure and stable installation. With 130 positions and a 2.54mm pitch, it allows for high-density connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Trust the EBC65DCTT for your mission-critical connectivity needs.