EBC65DCWD-S288

Heilind Number:SULEBC65DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCWD-S288

Detailed Description

Introducing the EBC65DCWD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact connector height of just 15.49mm and a 9.4mm width, this female connector features two rows of 130 hairpin contacts, ensuring secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal transmission even in harsh environments. Operating at a wide temperature range from -65°C to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial and commercial settings. Its clearance hole mount type and card extender termination method facilitate easy installation. Trust in the EBC65DCWD-S288 for seamless board-to-board connectivity in your next project.