EBC65DCWD

Heilind Number:SULEBC65DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCWD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCWD

Detailed Description

Introducing the EBC65DCWD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures robust connectivity. Featuring a female gender with two rows and a clearance hole mount type, installation is quick and efficient. The contact material of Phosphor Bronze with Gold plating guarantees excellent signal transmission, while the hairpin contact type and straight orientation optimize space utilization. With a pitch of 2.54mm and a voltage rating of 700 VAC, it's suitable for a wide range of applications. Offering 130 positions, each with a tail length of 3.18mm, this connector accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh industrial settings. With a compact height of 15.49mm and width of 9.4mm, it's space-saving without compromising performance. The termination plating of Matte Tin ensures durability and longevity. Classified under the hi-rel category, the EBC65DCWD is engineered for high reliability applications. Elevate your connectivity solutions with this top-of-the-line connector.