EBC65DCWH-S288

Heilind Number:SULEBC65DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCWH-S288

Detailed Description

EBC65DCWH-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The hairpin contact type and straddle orientation provide secure mating, while the clearance hole mount type and card extender termination method offer easy installation. With 130 positions and a pitch of 2.54mm, it allows for multiple connections in a compact space. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating complies with RoHS standards, making it environmentally friendly. Ideal for use in hi-rel applications, the EBC65DCWH-S288 is a dependable solution for your connectivity needs.