EBC65DCWH

Heilind Number:SULEBC65DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCWH

Detailed Description

Introducing the EBC65DCWH, a high-performance board-to-board PCB connector designed for seamless connectivity. With a compact form factor and a female gender, this connector features two rows for enhanced versatility. Its clearance hole mount type and thru-hole termination method ensure easy installation. Constructed with durable PBT and Phosphor Bronze materials, it guarantees reliable performance even in harsh environments. The gold-plated contacts offer excellent conductivity, while the hairpin contact type and straight orientation optimize signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Boasting 130 positions and a tail length of 3.18mm, it provides ample connectivity options. The matte tin termination plating enhances durability, making it a dependable choice for your PCB connection needs. Explore the EBC65DCWH and experience seamless connectivity like never before.