EBC65DCWI-S288

Heilind Number:SULEBC65DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCWI-S288

Detailed Description

The EBC65DCWI-S288 connector offers reliable performance in board-to-board and card edge applications, with a durable construction of PBT and Phosphor Bronze materials. Featuring a female gender and two rows of Hairpin contacts, it ensures secure connectivity in high-density setups. With a 2.54mm pitch and 130 positions, it allows for efficient signal transmission. Gold-plated contacts and a matte tin termination guarantee excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the demands of various electronic systems. The threaded mount type and straddle orientation facilitate easy installation. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. The EBC65DCWI-S288 is a versatile solution for demanding connectivity requirements, offering high reliability and performance.