EBC65DCWI

Heilind Number:SULEBC65DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULEBC65DCWI

Detailed Description

Introducing the EBC65DCWI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal conductivity and longevity. With a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The threaded mount type and through-hole termination method provide secure and stable attachment to PCBs. Its straight orientation, hairpin contact type, and dual rows with 130 positions offer versatile connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees consistent performance even in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained installations. Trust the EBC65DCWI for your critical connectivity needs in aerospace, military, and other high-reliability applications.