EBC65DCWN-S288

Heilind Number:SULEBC65DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCWN-S288

Detailed Description

PBT & Phosphor Bronze Female PCB Connector, SKU EBC65DCWN-S288, offers high-performance connectivity for electronic devices. With a current rating of 3A and voltage tolerance up to 700VAC, this connector is suitable for various applications. Featuring two rows of 130 hairpin contacts with gold plating on phosphor bronze, it ensures reliable signal transmission. The card extender termination method and straddle orientation make it easy to integrate into PCBs. Operating within a wide temperature range of -65 to 125°C, it guarantees durability in harsh environments. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for board-to-board connections. Matte tin termination plating enhances soldering efficiency. This connector, belonging to the hi-rel EBC65DCWNS288 series, meets the stringent demands of industries requiring dependable interconnect solutions.