EBC65DCWN

Heilind Number:SULEBC65DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCWN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCWN

Detailed Description

The EBC65DCWN is a high-performance female connector designed for board-to-board PCB applications. Featuring PBT & Phosphor Bronze construction, it ensures durability and reliability in demanding environments. With a pitch of 2.54mm (.1 in) and a straight orientation, it allows for seamless connectivity. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity. This connector has two rows, 130 positions, and a voltage rating of 700VAC, making it suitable for various electronic systems. Its operating temperature range of -65 to 125°C ensures stable performance in extreme conditions. The termination method is through-hole with matte tin plating, guaranteeing secure and long-lasting connections. With a connector height of 15.49mm and a width of 9.4mm (.37 in), it is compact yet efficient. Ideal for use in industrial and commercial applications, the EBC65DCWN is a crucial component for seamless PCB connectivity.