EBC65DCWS-S288

Heilind Number:SULEBC65DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCWS-S288

Detailed Description

Introducing the EBC65DCWS-S288, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. This female connector features two rows of durable PBT and Phosphor Bronze contacts, ensuring reliable power and signal transmission. With a 2.54mm pitch and 130 positions, it offers versatile compatibility. The contact material is Gold-plated Phosphor Bronze, guaranteeing optimal conductivity. Operating at temperatures ranging from -65 to 125°C, it is suitable for various environments. The side hole mount type and card extender termination method facilitate easy installation. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for demanding applications. Its hairpin contact type and straddle orientation further enhance performance. The matte tin termination plating adds to its durability. Measuring .61 inches in height and 9.4mm in width, the connector is compact yet efficient. Whether used in industrial machinery, telecommunications, or aerospace systems, the EBC65DCWS-S288 ensures seamless connectivity, making it a top choice for professional engineers and manufacturers.