EBC65DCWS

Heilind Number:SULEBC65DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC65DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC65DCWS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC65DCWS

Detailed Description

Introducing the EBC65DCWS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. Featuring a dual-row configuration with a total of 130 positions, it provides ample connectivity options. The 2.54mm pitch and straight orientation make it easy to integrate into your PCB layout. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Gold-plated contacts and matte tin termination guarantee optimal signal transmission. The EBC65DCWS is ideal for industries where quality and stability are paramount, such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with this cutting-edge connector.